CGA2B2C0G1H010C050BA
CGA2B2C0G1H010C050BA
Description:
KC 1,0pF 0402 0,25pF 50V NP0 AECQ
Supplier:
TDK
Matchcode:
KC1,0P0402NP0050CAECQ
Rutronik No.:
KKA1748
Unit Pack:
10000
MOQ:
50000
package:
0402
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 1p F
- Case size
- 0402
- Dielectric
- NP0
- V(N)
- 50 V
- Tolerance
- 0,25pF
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 1 mm
- Diameter/width
- 0,5 mm
- Height
- 0,5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0402
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 34 weeks