Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip High Values
  5. TDK Ceramic Chip High Values
Please login for custom pricing, delivery terms and real time stock information

C3216X7T2E224K160AE

TDK
TDK C3216X7T2E224K160AE

image shown is a representation only

C3216X7T2E224K160AE

Description: KC 220nF 1206 10% 250V X7T STAG Supplier: TDK Matchcode: KC220N1206X7T250K NORMSTAG Rutronik No.: KKH1475 Unit Pack: 2000 MOQ: 2000 package: 1206 Packaging: REEL BLI
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
220n F
Case size
1206
Dielectric
X7T
V(N)
250 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STAG
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
RoHS Status
RoHS-conform
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
0,3138 $
627,60 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.000 0,3138 $
4.000 0,3109 $
12.000 0,3081 $

Alternatives

YAGEO
YAGEO CS1206KKX7R0BB224

CS1206KKX7R0BB224

Passive Components
  • KC 220nF 1206 10% 100V X7R...
  • package: 1206
  • Packaging: REEL BLI
Best Choice
YAGEO
YAGEO CS1206KKX7R9BB224

CS1206KKX7R9BB224

Passive Components
  • KC 220nF 1206 10% 50V X7R STAG
  • package: 1206
  • Packaging: REEL BLI
YAGEO
YAGEO CS1206KRX7R8BB224

CS1206KRX7R8BB224

Passive Components
  • KC 220nF 1206 10% 25V X7R STAG
  • package: 1206
  • Packaging: REEL PAP
YAGEO
YAGEO CS1210KKX7RYBB224

CS1210KKX7RYBB224

Passive Components
  • KC 220nF 1210 10% 250V X7R...
  • package: 1210
  • Packaging: REEL BLI
TDK
TDK C1608X7R1H224K080AE

C1608X7R1H224K080AE

Passive Components
  • KC 220nF 0603 10% 50V X7R STAG
  • package: 0603
  • Packaging: REEL PAP
YAGEO
YAGEO CS0603KRX7R7BB224

CS0603KRX7R7BB224

Passive Components
  • KC 220nF 0603 10% 16V X7R STAG
  • package: 0603
  • Packaging: REEL PAP
YAGEO
YAGEO CS0603KRX7R9BB224

CS0603KRX7R9BB224

Passive Components
  • KC 220nF 0603 10% 50V X7R STAG
  • package: 0603
  • Packaging: REEL PAP
Best Choice
YAGEO
YAGEO CS0805KKX7R9BB224

CS0805KKX7R9BB224

Passive Components
  • KC 220nF 0805 10% 50V X7R STAG
  • package: 0805
  • Packaging: REEL BLI
TDK
TDK C1005X7R1C224K050BE

C1005X7R1C224K050BE

Passive Components
  • KC 220nF 0402 10% 16V X7R STAG
  • package: 0402
  • Packaging: REEL PAP
YAGEO
YAGEO CS0603KRX7R8BB224

CS0603KRX7R8BB224

Passive Components
  • KC 220nF 0603 10% 25V X7R STAG
  • package: 0603
  • Packaging: REEL PAP
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message