AVRH10C101KT1R1NE8
AVRH10C101KT1R1NE8
Description:
VC 0402 DC=70V CL=187V 0,007J
Supplier:
TDK
Matchcode:
VC70V0402
Rutronik No.:
WVDR3957
Unit Pack:
10000
MOQ:
20000
package:
0402
Packaging:
REEL
- Package
- 0402
- U(CL)
- 187 V
- U(DC)
- 70 V
- Max.current
- 1.1 A
- Max.oper.temp.
- 150 °C
- Energy
- 0.007 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.5 mm
- Length
- 1 mm
- Width
- 0.5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks