B82442H1224K000
B82442H1224K000
Description:
B82442H OBSOLETE LTB:15April21
Supplier:
TDK EPCOS
Matchcode:
INDC220U1210
Rutronik No.:
IND18590
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,6 mm
- Width
- 5 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks