B59750B0120A070
PTCR 12,5mm 25R 25% 400V
Supplier: TDK EPCOS
Matchcode: PR25R400V
Rutronik No.: WPTC885
Unit Pack: 500
MOQ: 500
package: THT
Packaging: RETAIL
Parameter
- Resistor value
- 25 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 1000 V
- Switch.temp.
- 120 °C
- Max.current
- 4 A
- Package
- THT
- Diameter
- 12.5 mm
- Pitch
- 7 mm
- Wire length
- 16.5 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks