Cart

B59870C0080A051

TDK EPCOS

PTCR 9mm 25R 25% 230V
Supplier: TDK Epcos
Matchcode: PR25R230V
Rutronik No.: WPTC829
Unit Pack: 1000
MOQ: 1000
package: 9mm
Packaging: REEL
In Stock
0.75 $
750.00 $

Prices

1,000 0.75 $
2,000 0.6952 $
3,000 0.6884 $

Parameter

Resistor value
25 Ω
Res.tolerance
25 %
Max.oper.volt.
265 V
Switch.temp.
80 °C
Max.current
1 A
Package
9mm
Diameter
9 mm
Pitch
5 mm
Wire length
25 mm
Leadfree Defin.
4
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?