SN3002MD3T84I-2MA4-2GA-STD
SN3002MD3T84I-2MA4-2GA-STD
Description:
M.2 3,84TB N3002
Supplier:
SWISSBIT
Matchcode:
N3002
Rutronik No.:
DISSSD2042
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 3,84 TB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 131 weeks