SN3000MB1T92I-2MA2-2GB-STD
SN3000MB1T92I-2MA2-2GB-STD
Description:
M.2 1,92TB N3000 2242
Supplier:
SWISSBIT
Matchcode:
N3000
Rutronik No.:
DISSSD2094
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 2 TB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks