SFU32048E1AE1TO-I-QT-1B1-STD
SFU32048E1AE1TO-I-QT-1B1-STD
Description:
USB-Stick U-500k 2GB
Supplier:
SWISSBIT
Matchcode:
U-500k
Rutronik No.:
DISCAR8075
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
- Capacity
- 2 GB
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 131 weeks