SFSD256GL1AM1SB-I-VG-211-STD
SFSD256GL1AM1SB-I-VG-211-STD
Description:
SD-Card 256 GB S-50
Supplier:
SWISSBIT
Matchcode:
S-50
Rutronik No.:
DISCAR8800
Unit Pack:
1
MOQ:
32
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 256 GB
- Technologies
- TLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks