SFSD1024L1BN1WI-I-DE-111-STD
SFSD1024L1BN1WI-I-DE-111-STD
Description:
SD-Card 1GB S-250
Supplier:
SWISSBIT
Matchcode:
S-250
Rutronik No.:
DISCAR8721
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 1 GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 130 weeks