SFSD016GL1AM1SB-I-CE-21P-STD
SFSD016GL1AM1SB-I-CE-21P-STD
Description:
SD-Card 16 GB S-56
Supplier:
SWISSBIT
Matchcode:
S-56
Rutronik No.:
DISCAR8822
Unit Pack:
1
MOQ:
32
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 16 GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks