SFSD008GN1AM1TB-I-CE-22Q-STD


SFSD008GN1AM1TB-I-CE-22Q-STD
Description:
MICRO-SD 8GB S-56µ I-TEMP
Supplier:
SWISSBIT
Matchcode:
S-56u
Rutronik No.:
DISCAR8323
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 8 GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks