SFSD004GN1AM1SB-I-CE-21Q-STD
SFSD004GN1AM1SB-I-CE-21Q-STD
Description:
microSD-Card 4 GB S-56u
Supplier:
SWISSBIT
Matchcode:
S-56u
Rutronik No.:
DISCAR8829
Unit Pack:
1
MOQ:
32
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 4 GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks