SFSA320GV2AK2TB-I-XC-21K-STD
SFSA320GV2AK2TB-I-XC-21K-STD
Description:
SSD 320GB X-78s
Supplier:
SWISSBIT
Matchcode:
X-78s
Rutronik No.:
DISSSD1515
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 320 GB
- Flash
- PSLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- SLIM SATA
- Thickness
- 15 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 131 weeks