SFSA240GV3AA4TO-I-HC-226-STD
SFSA240GV3AA4TO-I-HC-226-STD
Description:
SSD 240GB X-60s MO-297
Supplier:
SWISSBIT
Matchcode:
X-60s
Rutronik No.:
DISCAR6554
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 240 GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 130 weeks