SFSA160GM1AO2TO-C-8C-22P-STD
SFSA160GM1AO2TO-C-8C-22P-STD
Description:
M.2 160GB X-86m.2
Supplier:
SWISSBIT
Matchcode:
X-86m2 (2242)
Rutronik No.:
DISSSD1887
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 160 GB
- Flash
- PSLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks