SFSA064GV1AA4TO-I-QC-216-STD
SFSA064GV1AA4TO-I-QC-216-STD
Description:
SSD 64GB X-600s MO-297
Supplier:
SWISSBIT
Matchcode:
X-600s
Rutronik No.:
DISCAR4190
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 64 GB
- Flash
- SLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
Product summary
SLC Flash
Performance (R/W) up to 520MB/s / 400MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring