Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. SWISSBIT Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

SFSA060GM1AK1TO-C-6B-516-STD

SWISSBIT
SWISSBIT SFSA060GM1AK1TO-C-6B-516-STD

image shown is a representation only

SFSA060GM1AK1TO-C-6B-516-STD

Description: M.2 60GB X-75m.2 Supplier: SWISSBIT Matchcode: X-75m2 (2280) Rutronik No.: DISCAR5972 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
60 GB
Flash
TLC
Temp.max.
70°C °C
Temp.min.
-40°C °C
Formfactor
2280
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
131 weeks

Product Summary
- Capacities: 30 GBytes, 60 GBytes, 120 GBytes, 240 GBytes, 480 GBytes, 960 GBytes
- Form Factor: PCI ExpressTM M.2 (2280) (80 mm x 22 mm x 3.58 mm)
- Compliance: SATA Gen3 - 6 Gbit/s (Gen2 - 3 Gbit/s and Gen1 - 1.5 Gbit/s backward compatible)
- Command Sets: Supports ATA/ATAPI-8 and ACS-2
- Performance: o Read Performance: Sequential Read up to 565 MBytes/s, Random Read 4K up to 73,600 IOPS o Write Performance: Sequential Write up to 495 MBytes/s, Random Write 4K up to 79,400 IOPS
- Operating Temperature Range*: o Commercial: 0 °C to 70 °C o Industrial: -40 °C to 85 °C
- Storage Temperature Range: -40 °C to 85 °C
- Operating Voltage: 3.3 V ± 5%
- Power (Max): Read (Active): 2.6 W; Write (Active): 3.3 W; Idle: 510 mW; Partial: 115 mW
- Data Retention: 10 Years @ Life Begin; 1 Year @ Life End
- Endurance in TeraBytes Written (TBW) @ Max Capacity†: Client ≥ 310; Enterprise ≥ 770
- Shock/Vibration: 1,500 g / 50 g
- LDPC ECC with up to 165 bit correction per 1 KByte page
- NAND Flash Technology: Triple-Level Cell (TLC) 3D NAND Flash
- Mean Time Between Failure: > 2,000,000 hours
- Data Reliability: < 1 non-recoverable error per 1016 bits read

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 15.09.2026
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Apacer
APACER A52.255GGA.00104

A52.255GGA.00104

Embedded Storage
  • M2 60GB SV250-M280
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SN2000MD060GI-1TB1-1DB-STD

SN2000MD060GI-1TB1-1D...

Embedded Storage
  • M.2 60GB N2000 (2280)
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFPC060GM1AJ1TO-I-6B-526-STD

SFPC060GM1AJ1TO-I-6B-...

Embedded Storage
  • M.2 60GB N-12m2
  • Packaging: INDIVIDUAL
Apacer
APACER A32.255GGB.00104

A32.255GGB.00104

Embedded Storage
  • M2 60GB SV250-M242
  • Packaging: INDIVIDUAL
Apacer
APACER A32.255GHB.00104

A32.255GHB.00104

Embedded Storage
  • M2 60GB SV250-M242
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SN2000MD060GI-1TB1-2DB-STD

SN2000MD060GI-1TB1-2D...

Embedded Storage
  • 60 GB M.2 2280 PCIe 3.0 x4...
  • Packaging: TRAY
Apacer
APACER B72.915GHB.00204

B72.915GHB.00204

Embedded Storage
  • M2 60GB PV910-M242
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SN2000MB060GI-1TB1-1DB-STD

SN2000MB060GI-1TB1-1D...

Embedded Storage
  • M.2 60GB N2000 (2242)
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SN2000MA060GI-1TB1-1DB-STD

SN2000MA060GI-1TB1-1D...

Embedded Storage
  • M.2 60GB N2000 (2230)
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SN2000MB060GI-1TB1-2DB-STD

SN2000MB060GI-1TB1-2D...

Embedded Storage
  • 60 GB M.2 2242 PCIe 3.0 x4...
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message