SFCA060GH3AA2TO-C-LB-226-STD
SFCA060GH3AA2TO-C-LB-226-STD
Description:
CFast 60GB F-60
Supplier:
SWISSBIT
Matchcode:
F-60
Rutronik No.:
DISCAR8033
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 60 GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks