SFCA008GH3AA1TO-C-DB-226-STD
SFCA008GH3AA1TO-C-DB-226-STD
Description:
CFast 8GB F-600
Supplier:
SWISSBIT
Matchcode:
F-600
Rutronik No.:
DISCAR7278
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 8 GB
- Technologies
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 130 weeks