SE2000BC480GI-1TB8-2CB
SE2000BC480GI-1TB8-2CB
Description:
BGA PCIe SSD 480GB E2000 3D TLC -40C-85C
Supplier:
SWISSBIT
Matchcode:
E2000
Rutronik No.:
ICSSD10005
Unit Pack:
78
MOQ:
78
package:
BGA291
Packaging:
TRAY
- Density
- 60G GByte
- Flash type
- TLC
- Temperature min
- -40°C °C
- Temperature max
- 85 °C
- SRP
- 1750 MB/s
- SWP
- 864 MB/s
- Dimensions
- 20x16x0,8 mm
- Automotive
- NO
- Package
- BGA291
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 101 weeks