RM3216A-103/104-PBVW10
RM3216A-103/104-PBVW10
Description:
CN1206R2 10K/100K 0,1% 0,063W
Supplier:
SUSUMU
Matchcode:
CN1206R210K/100K0,1%
Rutronik No.:
WWN5399
Unit Pack:
1000
MOQ:
1000
package:
1206
Packaging:
REEL
- Resistor value
- 10K100K Ω
- Package
- 1206
- Res.tolerance
- 0.1 %
- No.resistors
- 2
- Power rating
- 0.063 W
- No.pins
- 4
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 10 ppm
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks