RM2012B-221/221-PBXB
RM2012B-221/221-PBXB
Description:
CN0804R2 220R 0,1% 0,05W
Supplier:
SUSUMU
Matchcode:
CN0804R2220R0,1%
Rutronik No.:
WWN5435
Unit Pack:
1000
MOQ:
1000
package:
0804
Packaging:
REEL
- Resistor value
- 220 Ω
- Package
- 0804
- Res.tolerance
- 0.1 %
- Power rating
- 0.05 W
- No.pins
- 4
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 25 ppm
- Automotive
- AEC-Q(200)
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 53 weeks