KRL2012E-M-R010-F-T5
KRL2012E-M-R010-F-T5
Description:
LO0508 0,01R 1% 1W WT LOW EMF
Supplier:
SUSUMU
Matchcode:
RC05080,01R1%
Rutronik No.:
WSR4570
Unit Pack:
5000
MOQ:
5000
package:
0508
Packaging:
REEL
Find Alternatives
- Resistor value
- 0.01 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Technology
- METALFOIL
- Automotive
- AEC-Q(200)
- Package
- 0508
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- WIDETERM mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks