HRG3216P-3000-D-T1
HRG3216P-3000-D-T1
Description:
TF1206 300R 0,5% 1W TK25 HIGHPOWER
Supplier:
SUSUMU
Matchcode:
TF1206300R0,5%
Rutronik No.:
WPR11254
Unit Pack:
1000
MOQ:
1000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 300 Ω
- Package
- 1206
- Res.tolerance
- 0.5 %
- Power rating
- 1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- HIGHPOWER
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks