SVB050M221GGBPF25V00A
SVB050M221GGBPF25V00A
Description:
SVB 220uF 50V 20% 10x16
Supplier:
SUSCON
Matchcode:
HHPC220U50V
Rutronik No.:
KEL25637
Unit Pack:
300
MOQ:
1500
Packaging:
REEL PLAST
- C(N)
- 220 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 10x16 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 13 mOhm
- I(@100kHz/T(A)m
- 3700 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x16,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 24 weeks