SK400M6R8G13TF25P50L
SK400M6R8G13TF25P50L
Description:
SK 6,8uF 400V 20% 10x13/5,0
Supplier:
SUSCON
Matchcode:
HFR6,8U400V5,0
Rutronik No.:
KEL25863
Unit Pack:
600
MOQ:
600
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 6.8 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 10x13 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 147 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x13 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 24 weeks