SK350M470J16PF25P75L
SK350M470J16PF25P75L
Description:
SK 47uF 350V 20% 16x16/7,5
Supplier:
SUSCON
Matchcode:
HFR47U350V7,5
Rutronik No.:
KEL26073
Unit Pack:
250
MOQ:
250
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 47 µF
- V(N)
- 350 V
- Style
- RADIAL
- Rutronik size
- 16x16 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 450 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x16 mm
- Reel step
- 30 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks