SK200M471K40TF25S00L
SK200M471K40TF25S00L
Description:
SK 470uF 200V 20% 18x40/7,5
Supplier:
SUSCON
Matchcode:
HFR470U200V7,5
Rutronik No.:
KEL26537
Unit Pack:
286
MOQ:
4576
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 470 µF
- V(N)
- 200 V
- Style
- RADIAL
- Rutronik size
- 18x40 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1905 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x40 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 26 weeks