MZ400M471O400F25YS0L
MZ400M471O400F25YS0L
Description:
MZ 470uF 400V 20% 30x40/10,0
Supplier:
SUSCON
Matchcode:
HTR470U400V10,0
Rutronik No.:
KEL26347
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 470 µF
- V(N)
- 400 V
- Style
- SNAP IN
- Rutronik size
- 30x40 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 2602.6 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 5.8 mm
- Con. design
- 2 PIN
- Wirelength tol.
- +-1 mm
- Supp. case size
- 30x40 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 25 weeks