LP400M682TF50F25W00R
LP400M682TF50F25W00R
Description:
LP 6800uF 400V 20% 76x155
Supplier:
SUSCON
Matchcode:
SBC6800U400V31,8
Rutronik No.:
KEL25931
Unit Pack:
12
MOQ:
1008
Packaging:
BOX
Find Alternatives
Datasheet
- C(N)
- 6800 µF
- V(N)
- 400 V
- Style
- SCREW
- Rutronik size
- 76x155 mm
- Pitch
- 31.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 19740 mA
- Packaging
- BOX
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Supp. case size
- 76x155 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 26 weeks