HZ450K821P600F25YL0T
HZ450K821P600F25YL0T
Description:
HZ 820uF 450V 10% 35x60/10,0
Supplier:
SUSCON
Matchcode:
HTR820U450V10,0
Rutronik No.:
KEL25611
Unit Pack:
25
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 820 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 35x60 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 2940 mA
- Packaging
- BULK
- Cap.tol.pos.
- 10 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -25 °C
- Wire length
- 5.8 mm
- Con. design
- 2 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x35 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 23 weeks