HH450M161K40PF25S00T
HH450M161K40PF25S00T
Description:
HH 160uF 450V 20% 18x40/7,5
Supplier:
SUSCON
Matchcode:
HFR160U450V7,5
Rutronik No.:
KEL25621
Unit Pack:
429
MOQ:
10296
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 160 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 18x40 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 2205 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x40 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 25 weeks