HH450M151K37TF25S00T
HH450M151K37TF25S00T
Description:
HH 150uF 450V 20% 18x37/7,5
Supplier:
SUSCON
Matchcode:
HFR150U450V7,5
Rutronik No.:
KEL25807
Unit Pack:
286
MOQ:
4576
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 150 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 18x37 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 2070 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x37 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 23 weeks