HG016M392J25TF25S00L
HG016M392J25TF25S00L
Description:
HG 3900uF 16V 20% 16x25/7,5
Supplier:
SUSCON
Matchcode:
HSEM3900U16V7,5
Rutronik No.:
KEL26457
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 3900 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 16x25 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 21 mOhm
- I(@100kHz/T(A)m
- 2930 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x25 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 29 weeks