H5016M470E05PF25S00L
H5016M470E05PF25S00L
Description:
H5 47uF 16V 20% 6x5/2,5
Supplier:
SUSCON
Matchcode:
HSEM47U16V2,5
Rutronik No.:
KEL26355
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 47 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 6x5 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 78 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.45 mm
- Supp. case size
- 6,3x5 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 23 weeks