CH035M100D5APF25V00R
CH035M100D5APF25V00R
Description:
CH 10uF 35V 20% 5x5
Supplier:
SUSCON
Matchcode:
HCR10U35V
Rutronik No.:
KEL25522
Unit Pack:
5000
MOQ:
20000
Packaging:
REEL
- C(N)
- 10 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 37.5 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 5x5,4 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 23 weeks