ZIF-I40-P142-N-002
ZIF-I40-P142-N-002
Description:
FFC-Cable 40P Panta_ZIF pitch=0.50mm
Supplier:
SUMIDA
Matchcode:
ZIFI40P142N002
Rutronik No.:
CABLE4430
Unit Pack:
1000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- FIX ZIF
- Brand
- PANTA
- Contact pitch
- 0.50 mm
- No.of wires
- 40
- Cable length
- 142 mm
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks