ZIF-E12-P065-N-003
ZIF-E12-P065-N-003
Description:
FFC-Cable 12P Panta_ZIF pitch=1.00mm
Supplier:
SUMIDA
Matchcode:
ZIFE12P065N003
Rutronik No.:
CABLE2881
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Family
- FIX ZIF
- Brand
- PANTA
- Contact pitch
- 1.00 mm
- No.of wires
- 12
- Cable length
- 065 mm
- Current rating
- 1.00 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks