YRCH114DS-100KB
YRCH114DS-100KB
Description:
YRCH114DS 10uH 6700mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR10U20%
Rutronik No.:
IND23820
Unit Pack:
1
MOQ:
130
package:
YRCH114
Packaging:
BULK
- Inductance
- 10 µH
- Mounting
- RADIAL
- Current rated
- 6700 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 7500 mA
- R(DC)typ.
- 0.025 Ohm
- R(DC)max.
- 0.033 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 10 mm
- Diameter
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 4.3 g
- Series
- YRCH114
- Automotive
- NO
- Package
- YRCH114
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 34 weeks