SMD-B05-N17800-SR-SR-Z01
SMD-B05-N17800-SR-SR-Z01
Description:
FFC-Cable 05P Panta_SMD pitch=1.27mm
Supplier:
SUMIDA
Matchcode:
SMDB05N17800SRSRZ01
Rutronik No.:
CABLE4721
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- SMD/SMD R
- Brand
- PANTA
- Contact pitch
- 1.27 mm
- No.of wires
- 05
- Current rating
- N/A A
- Voltage rating
- N/A V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- Supplier Lead time
- 17 weeks