SMD-10-093-K-083-002
SMD-10-093-K-083-002
Description:
FFC-Cable 10P Panta_SMD pitch=0.93mm
Supplier:
SUMIDA
Matchcode:
SMD10093K083002
Rutronik No.:
CABLE4834
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Family
- SMD/SMD R
- Brand
- PANTA
- Contact pitch
- 0.93 mm
- No.of wires
- 10
- Cable length
- 15,2 mm
- Current rating
- N/A A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 14 weeks