SMD-06-093-K-083-002
SMD-06-093-K-083-002
Description:
FFC-Cable 06P Panta_SMD pitch=0.93mm
Supplier:
SUMIDA
Matchcode:
SMD06093K083002
Rutronik No.:
CABLE1327
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- Family
- SMD/SMD R
- Brand
- PANTA
- Contact pitch
- 0.00 mm
- No.of wires
- 06
- Cable length
- 152 mm
- Current rating
- 2.00 A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks