FLL-E12-P135-001
FLL-E12-P135-001
Description:
FFC-Cable 12P Panta_FLL pitch=1.00mm
Supplier:
SUMIDA
Matchcode:
FLLE12P135001
Rutronik No.:
CABLE1942
Unit Pack:
1
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- FIX JUMPER
- Brand
- PANTA
- Contact pitch
- 1.00 mm
- No.of wires
- 12
- Cable length
- 135 mm
- Current rating
- 1.00 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks