FIX-B03-N0
FIX-B03-N0
Description:
FFC-Cable 03P Panta_Fix pitch=1.27mm
Supplier:
SUMIDA
Matchcode:
FIXB03N000
Rutronik No.:
CABLE3394
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
- Family
- FIX JUMPER
- Brand
- PANTA
- Contact pitch
- 1.27 mm
- No.of wires
- 04
- Cable length
- 045 mm
- Current rating
- 1.50 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 5 weeks