B15-P020-A-003
B15-P020-A-003
Description:
FFC-Cable 15P Panta_Fix pitch=1.27mm
Supplier:
SUMIDA
Matchcode:
B15P020A003
Rutronik No.:
CABLE1102
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- FIX JUMPER
- Brand
- PANTA
- Contact pitch
- 1.27 mm
- No.of wires
- 15
- Cable length
- 020 mm
- Current rating
- 1.50 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks