A16-N100-A
A16-N100-A
Description:
FFC-Cable 16P Panta_Fix pitch=2.54mm
Supplier:
SUMIDA
Matchcode:
A16N100A
Rutronik No.:
CABLE3576
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- Family
- FIX JUMPER
- Brand
- PANTA
- Contact pitch
- 2.54 mm
- No.of wires
- 16
- Cable length
- 100 mm
- Current rating
- 3.50 A
- Voltage rating
- 300 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- Supplier Lead time
- 12 weeks