545 19 204 00
545 19 204 00
Description:
545 19 EF12 HF-Converter-Transf 6,75W
Supplier:
SUMIDA
Matchcode:
FET-545 19
Rutronik No.:
FETRA2317
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Mounting
- THT
- Power
- 6.75 VA
- Design
- EF12
- Topology
- FLYBACK
- Length
- 15.5 mm
- Height
- 12 mm
- Width
- 13.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 17 weeks