- Home
- Passive Components
- Inductors
- SUMIDA Inductors
5408 0,082uH 390mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,082U0805
Rutronik No.:
IND20423
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
- Inductance
-
82 µH
- Mounting
-
SMD
- Design size
-
0805 Inch
- Current rated
-
390 mA
- Tolerance
-
5 %
- Technology
-
WIREWOUND
- R(DC)max.
-
0.21 Ohm
- Design
-
CERAMIC
- Enclosure type
-
UNSHIELDED
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- SFR
-
1430 MHz
- Quality
-
40
- Series
-
5408
- Automotive
-
AEC-Q(200)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
B82422A 82uH 70mA 10% WWT
Packaging:
REEL
CDR125NP OBSOLETE LTB:15Mrch22
Packaging:
REEL
LQH43MN 82uH 170mA 10% WWT
Packaging:
REEL
CDRH74NP 82uH 610mA 20% WWT
package:
CDRH74
Packaging:
REEL
CDRH127/LDNP 82uH 2400mA 20%
package:
CDRH127LD
Packaging:
REEL
CDRH127NP 82uH 1950mA 20% WWT
package:
CDRH127
Packaging:
REEL
CDRH5D28NP 82uH 460mA 30% WWT
package:
CDRH5D28
Packaging:
REEL
BPCI00121210 82uH 2,6A 20% WWT
Packaging:
REEL
CDRH4D22R 82uH 400mA 20%
Packaging:
REEL
IHLP6767GZ 82uH 4,5A 20%
Packaging:
REEL
Previous
Next